Bourns 4308R-102-102

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-102.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 1.531
$ 1.55
$ 1.55
Stock
117,890
63,016
63,016
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
1 W
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 1K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Ammo Pack
CTS Components77083102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4 ±2% 1kΩ 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
1K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-8 19.91mm*2.16mm*4.95mm
RES NET ISOLATED 1.0K OHM 8-PIN SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.