Bourns 4308R-101-332LF

Resistor Thick Film Net 3.3k Ohm 2% 1 Watt ±100ppm °C BUS 8-Pin SIP Pin Through Hole
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-332LF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Jameco

Inventory History

3 month trend:
+13.14%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.68
Stock
46,345
9,253
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 3.3K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770103332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-101-332LF provided by its distributors.

Resistor Thick Film Net 3.3k Ohm 2% 1 Watt ±100ppm °C BUS 8-Pin SIP Pin Through Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 3.3kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistance:3.3Kohm; Network Circuit Type:Bussed; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4308R-101-332LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-332LF.