Bourns 4608X-AP1-332LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount,...
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP1-332LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.097
Stock
33,409
68,075
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061332P
Chip Resistor, SIP-6, 3.3kΩ ±2% ±100ppm/°C 100mW TH, 15.24mm × 2.5mm × 4.95mm

Descriptions

Descriptions of Bourns 4608X-AP1-332LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
7 ±2% 3.3kΩ 200mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
3.3KΩ ±2% ±100ppm/℃ 200mW SIP-8 Through hole mounting 20.27mm*2.49mm*5.08mm
8-SIP 8-SIP 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 3.3kOhm ±100ppm/C
Rnet - Thk Film Conf Sip /Ammo Pack; |Bourns, Inc. 4608X-AP1-332LF
RESISTOR, 3.3K OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.