Bourns 4308R-101-221LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 220 Ohm ±100PPM/C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-221LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
51,579
45,157
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 220Ohm ±100ppm/C
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770103201P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770101221P
Res Thick Film NET 220 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-221LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 220Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
7 ±2% 220Ω 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES ARRAY 7 RES 220 OHM 8SIP / 220 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Resistor Network, thick Film,220Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: Yes |Bourns, Inc. 4308R-101-221LF
220¦¸ ¡À2% ¡À100ppm/¡æ 50ppm/¡æ 200mW SIP-8 19.91mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4308R-101-221LF
BRNS 8-PIN SIP RES NTWRK;500-MOQ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.