Bourns 4308R-101-102

Resistor Network Array Bussed 1K Ohm 2% 200mW per Element 7 Resistor SIP-8
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-102.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 0.112
$ 0.112
Stock
153,165
86,985
86,985
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 1kOhm ±100ppm/C
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-102 provided by its distributors.

Resistor Network Array Bussed 1K Ohm 2% 200mW per Element 7 Resistor SIP-8
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RES THKFLM NET 1K OHM 2% 1W 100PPM/ C BUS 8SIP PIN TH
1K¦¸ ¡À2% ¡À100ppm/¡æ 50ppm/¡æ 200mW SIP-8 19.91mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4308R-101-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.