Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-102

Res Thick Film NET 1K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-102.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4608X-101-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
101,701
58,909
58,909
Authorized Distributors
1
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101102P
Res Thick Film NET 1K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 1000 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1W; +/-2%; 100V; 8Pin
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Resistor Network; Resistance:1kohm; Resistance Tolerance:+/- 2 %; Series:4600X; Power Rating:1W; Temperature Coefficient:+/-100 ppm; Package/Case:8-SIP; Network Circuit Type:Bussed; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-102.