Bourns 4308M-102-102LF

Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308M-102-102LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.801
$ 2.598
$ 2.598
Stock
21,641
51,513
51,513
Authorized Distributors
6
5
5
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
400 mW
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2005-01-04
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Ammo Pack
CTS Components77083102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CSC Series 1K ohm 6 Pins Isolated 2% Coated SIP Thick Film SIP Resistor Network

Descriptions

Descriptions of Bourns 4308M-102-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns, Inc. 4308M-102-102LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
1K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 400mW SIP-8 19.91mm*2.16mm*6.35mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308M-102-102LF.