Bourns 4306R-102-103

10K Ohm Resistor Network 2% 0.75W (3/4W) Thick Film 3 Isolated Molded 6-Pin SIP Thru-Hole
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-102-103.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-28.48%

CAD Models

Download Bourns 4306R-102-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 0.091
$ 0.091
Stock
4,323
359,962
359,962
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP2-103LF
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4306R-102-103 provided by its distributors.

10K Ohm Resistor Network 2% 0.75W (3/4W) Thick Film 3 Isolated Molded 6-Pin SIP Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
Resistor Network, thick Film,10Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: No |Bourns, Inc. 4306R-102-103
RES NET ISOLATED 10K OHM 6-SIP
RNET - THK FILM MOLD SIP | Bourns 4306R-102-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.