Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-AP2-103LF

Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP2-103LF

$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-AP2-103LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-43.98%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.077
$ 0.077
Stock
29,444
405,877
405,877
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-AP2-103LF provided by its distributors.

Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP2-103LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
3 ±2% 10kΩ 300mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
10KΩ ±2% ±100ppm/℃ 300mW SIP-6 Through hole mounting 15.19mm*2.49mm*5.08mm
6-SIP 6-SIP 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 10kOhm ±100ppm/C
RESISTOR, 10K OHMS, 0.75 W, 2 %, 100 V (MAX.)
4606X SIL NET 3R 6P 2% 10K T/B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.