Bourns 4306R-101-472LF

Resistor Thick Film Net 4.7k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-472LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.17%

CAD Models

Download Bourns 4306R-101-472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.849
$ 0.082
$ 0.082
Stock
21,275
53,028
53,028
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
750 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 4.7kOhm 卤100ppm/C
CTS Components770103472P
Res Thick Film NET 4.7K Ohm 2% 1.4W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 4.7kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4306R-101-472LF provided by its distributors.

Resistor Thick Film Net 4.7k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
RESISTOR, NETWORK, SIP, 4.7K; Resistance:4.7kohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:5; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011)
Resistor, Bussed Resistor Network 5, 4.7Kohm, 2%, Sip; Resistance:4.7Kohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4306R-101-472LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-472LF.