Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CSC06A014K70GPA

6-SIP Array/network Resistor Csc 0.590LX0.098W 14.99MMX2.49MM 750MW 4.7 Kohm ±100PPM/C

$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC06A014K70GPA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Datasheet6 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+901%

Alternate Parts

Price @ 1000
$ 2.8
$ 0.854
Stock
7,798
6,000
Authorized Distributors
4
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 4.7k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 4.7K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 4.7kOhm ±100ppm/C ±2%
CTS Components770103472P
Res Thick Film NET 4.7K Ohm 2% 1.4W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Vishay CSC06A014K70GPA provided by its distributors.

6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 4.7kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
4.7KΩ ±2% ±100ppm/℃ ±50ppm/℃ 200mW SIP-6 Through hole mounting 14.99mm*2.49mm*4.95mm
RESISTOR, BUS RES N/W 5, 4.7KOHM, 2%, SI

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric