Bourns 4116R-2-222

Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-222.

DigiKey

Datasheet2 pages22 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.26
$ 1.152
Stock
36,329
53,239
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
13 ±2% 2kΩ 125mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
13 ±2% 2kΩ 125mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Bourns 4116R-2-222 provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 15 RES 2.2K OHM 16DIP
2.2K¦¸ ¡À2% ¡À50ppm/¡æ 125mW DIP-16 21.97mm*7.62mm*4.69mm
Resistor Network, thick Film,2.2Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: No |Bourns, Inc. 4116R-2-222
RES NET BUSSED 2.2K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-2-222

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R2-222