Bourns 4114R-2-202LF

13 ±2% 2kΩ 125mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-202LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
44,071
30,806
Authorized Distributors
5
5
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 2kOhm ±100ppm/C
Resistor Thick Film Network 2.2K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-2-202LF provided by its distributors.

13 ±2% 2kΩ 125mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES THICK FILM NTWK 2K OHM 2W 2% 14-PIN PDIP
Resistor, Bussed Resistor Network, 13, 2Kohm, 2%, Dip; Resistance:2Kohm; Network Circuit Type:Bussed; No. Of Resistors:13Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4114R-2-202LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.