Bourns 4116R-1-470

Resistor Thick Film Net 47 Ohm 1 Ohm 2.25 Watt ±250ppm °C Isolated 16-Pin DIP Pin Through Hole
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-470.

IHS

Datasheet2 pages14 years ago

Jameco

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.061
Stock
63,459
123,890
Authorized Distributors
5
6
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Res Thick Film NET 47 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 47Ohm ±250ppm/C
Res Thick Film NET 47 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063470P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063510P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083470P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-470 provided by its distributors.

Resistor Thick Film Net 47 Ohm 1 Ohm 2.25 Watt ±250ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 47 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 47ohm, 100V, 250ppm/Cel, Through Hole Mount, 8631
8 47Ω 250mW ±250ppm/℃ DIP-16 Resistor Networks, Arrays ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.