Bourns 4610X-101-470LF

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 47 Ohm ±250PPM/C
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-470LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063470P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 47 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 47Ohm ±250ppm/C
CTS Components77063510P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-101-470LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 47Ohm ±250ppm/C
Res Thick Film NET 47 Ohm 1 Ohm 1.25W ±250ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Resistor, Thkfilm, Conf SIP, Rest 47 Ohms, 2%,100V,1.25W@70DegC, Isolated
RES BUS RES N/W 9, 47OHM, 1OHM, SIP; Resistance:47ohm; Resistance Tolerance:± 1ohm; Power Rating:1.25W; Voltage Rating:100V; Series:4600X; Temperature Coefficient:± 250ppm; No. of Elements:9; Leaded Process Compatible:Yes
Number of Resistors = 9 / Power Rating W = 1.25 / Power Rating per Resistor mW = 200 / Resistance Ohm = 47 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-101-470LF.