Bourns 4116R-1-224

Res Thick Film NET 220K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-224.

IHS

Datasheet2 pages14 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
$ 0.86
Stock
20,706
45,412
Authorized Distributors
6
6
Resistance
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Resistor Thick Film NET 220KΩ 2% 1.13W BUS Conformal 9-Pin SIP Pin Thru-Hole
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083224
Res Thick Film NET 220K Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101224P
Res Cermet NET 220K Ohm 2% 1.66W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061224P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4116R-1-224 provided by its distributors.

Res Thick Film NET 220K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 220kOhm ±100ppm/C
8 ±2% 220kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
RES THICK FILM NTWK 220K OHM 2% 16-PIN PDIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.