Bourns 4114R-1-224LF

Res Thick Film NET 220K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-224LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-45.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.342
$ 1.152
Stock
18,824
16,991
Authorized Distributors
6
5
Resistance
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Res Thick Film NET 220K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 220K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
CTS Components77061224P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770101224P
Res Cermet NET 220K Ohm 2% 1.66W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083224
Res Thick Film NET 220K Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4114R-1-224LF provided by its distributors.

Res Thick Film NET 220K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 220kOhm ±100ppm/C
7 ±2% 220kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Resistor Network, thick Film,220Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns, Inc. 4114R-1-224LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.