Bourns 4116R-001-332

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-001-332.

IHS

Datasheet2 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 1.079
$ 1.079
Stock
10,076
97,450
97,450
Authorized Distributors
0
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
2.25 W
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4116R-001-332 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
MOLDED DIP,16PIN,ISOLATED, 3.3K,2%,LOW,BULK<AZ
RESISTOR NETWORK, 3K3; Resistance:3.3kohm; Resistance Tolerance:± 2%; Power Rating:2.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:DIL; SVHC:No SVHC (15-Dec-2010); External Depth:5.33mm; External Length / Height:22.1mm; External Width:6.74mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.18mm; Lead Spacing:2.54mm; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:DIL; Power Rating per Element:0.28mW; Resistor Element Material:Thick Film Array; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-001--332
  • 4116R001-332