Bourns 4114R-1-220LF

Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-220LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
3,566
421
Authorized Distributors
6
5
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 22Ω 250mW ±250ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77085220/330
Array/Network Resistor, Terminator, Metal Glaze/Thick Film, 1.32W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4114R-1-220LF provided by its distributors.

Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731
7 22Ω 250mW ±250ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Resistor, Isolated Resistor Network 7, 22 Ohm, 1 Ohm, Dip; Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 1Ohm; Voltage Rating:100V; Power Rating:2W Rohs Compliant: Yes |Bourns, Inc. 4114R-1-220LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.