Bourns 3683S-1-103L

Cermet potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3683S-1-103L
$ 43.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3683S-1-103L.

Newark

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-10.93%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max IP40
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3683S-1-103L provided by its distributors.

Cermet potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3683S-1-103L
Precision Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP40
Bourns 3683S-1-103L Cermet potentiometer 2W 10kΩ rotary control
Potentiometer, Cermet, 2W, 10000ohm, 3% +/-Tol, 100ppm/Cel
Resistance kOhm = 10 / Tolerance (±) % = 3 / Power Rating W = 2 / Adjustment Type = Push Button / Number of Gangs = 3 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3680 / Length mm = 37.08 / Width mm = 23.62 / Height mm = 26.67

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3683S-1-103L.
  • 3683S1-103L