Bourns 3682S-1-502L

Potentiometer, Cermet, 2W, 5000ohm, 3% +/-Tol, 100ppm/Cel
$ 31.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3682S-1-502L.

IHS

Datasheet2 pages12 years ago

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
-21.62%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

POTENTIOMETER, 5K OHM, 2 WATT, DIG DIGITAL PUSHBUTTON DISPLAY 0.1% RESOLUTION (3-DIGIT DISPLAY)
POTENTIOMETER WIREWOUND 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 5 Turn(s)
POTENTIOMETER WIREWOUND STOPS 5 KOHMS 0.2497IN SHAFT DIA POWER 2.75W 132 SERIES

Descriptions

Descriptions of Bourns 3682S-1-502L provided by its distributors.

Potentiometer, Cermet, 2W, 5000ohm, 3% +/-Tol, 100ppm/Cel
POTENTIOMETER DIGITAL DISPLAY 2 DIGITS 5 KOHM POWER 2W LINEAR 3682S SERIES
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
±3% 2W 5kΩ Potentiometers, Variable Resistors ROHS
Precision Potentiometers 5K Ohms Pushbutton +/- 3% tol, 1% res
BOURNS 3682S-1-502L POTENTIOMETER, DIGITAL, 5K
5K¦¸ ¡À3% 2W ¡À100ppm/¡æ 26.67mm*23.62mm*26.67mm
POT 5.0K OHM CERM 2W +/-100 PPM
VALUE DISPLAY POT 5K 2W PNL MT
PRECISION POT-2 DIGIT PUSH BUTTON
Digital Potentiometer, 5Kohm 3%, 2W; Track Resistance:5Kohm; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3680 Series; No. Of Gangs:2; Adjustment Type:Variable; Product Length:26.67Mm; Product Width:34.44Mm Rohs Compliant: Yes |Bourns, Inc. 3682S-1-502L
Resistance kOhm = 5 / Tolerance (±) % = 3 / Power Rating W = 2 / Adjustment Type = Push Button / Number of Gangs = 2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3680 / Length mm = 26.67 / Width mm = 23.62 / Height mm = 26.67

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3682S-1-502L.
  • 3682S1-502L