Bourns 3682S-1-103L

Precision Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP40
$ 29.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3682S-1-103L.

Newark

Datasheet2 pages12 years ago

TME

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-28.96%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cermet potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3683S-1-103L
Potentiometer, Cermet, 2W, 10000ohm, 3% +/-Tol, 100ppm/Cel, 1 Turn(s), 6559
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50

Descriptions

Descriptions of Bourns 3682S-1-103L provided by its distributors.

Precision Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP40
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3682S-1-103L
Potentiometer, Cermet, 2W, 10000ohm, 3% +/-Tol, 100ppm/Cel
Resistance kOhm = 10 / Tolerance (±) % = 3 / Power Rating W = 2 / Adjustment Type = Push Button / Number of Gangs = 2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3680 / Length mm = 26.67 / Width mm = 23.62 / Height mm = 26.67

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3682S-1-103L.
  • 3682S1-103L