Bourns 3549H-1AC-103B

Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
$ 33.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549H-1AC-103B.

IHS

Datasheet6 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max IP40
±10% ±100ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3549H-1AC-103B provided by its distributors.

Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
POTENTIOMETER W/ 6.35MM DIA.SHAFT 10-TURN,10KOHM,+/-10%,2W,+/-100PPM/C, PMNT
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Precision Pot-7/8 22Mm Diameter 10T Ww |Bourns, Inc. 3549H-1AC-103B
10K¦¸ ¡À10% 2W ¡À100ppm/¡æ 40.43mm*27.5mm
POT 10K OHM 2W HYBRITRON LINEAR
POT, PRECISION, 10KOHM, 20.617MM, 10%
POT, PRECISION, 10KOHM, 20.617MM, 10%; Track Resistance: 10kohm; No. of Turns: 10Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 10%; Product Range: 3549H Series; Potentiometer Mounting: Panel; Shaft Diame

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549H1AC-103B
  • 3549H1AC103B