Bourns 3541H-91-103L

±10% ±100ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
$ 53.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3541H-91-103L.

Farnell

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-3.82%

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max IP40
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
TT ElectronicsAR10KL.25
Potentiometer, Wire Wound, 5W, 10000ohm, 1000V, 3% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of Bourns 3541H-91-103L provided by its distributors.

±10% ±100ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
Precision Potentiometers 7/8 HYBR 10Kohms 0.25% 10turn
PRECISION POT-7/822MM DIA 10T HYBRITTRAY PACKAGING
POT 10K OHM 2W HYBRITRON LINEAR
Pot, Linear, 10K, 2W, 10%, Slotted; Track Resistance:10Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3541 Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3541H-91-103L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.