Bourns 3543S-1-103L

Potentiometer Wirewound 10 Kohms 3 Turns Pwr 1W Shaft Dia 0.2497 in 3543 Series
$ 26.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3543S-1-103L.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Factory Futures

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 3 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS POWER 1W SHAFT DIA 0.25IN 84 SERIES
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel
Potentiometer, Wire Wound, 1W, 10000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
Potentiometer, Cermet, 1W, 10000ohm, 100V, 5% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3543S-1-103L provided by its distributors.

POTENTIOMETER WIREWOUND 10 KOHMS 3 TURNS PWR 1W SHAFT DIA 0.2497 IN 3543 SERIES
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 3 Turn(s)
Wirewound Potentiometer, 10Kohm, 5%, 1W; Track Resistance:10Kohm; No. Of Turns:3Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 5%; Product Range:3543 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3543S-1-103L
Resistance kOhm = 10 / Tolerance = ±5 % / Power Rating W = 1 / Number of Turns = 3 / Number of Gangs = 1 / Rotation Angle ° = 1080 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3543 / Diameter mm = 22.23 / Height mm = 26.97

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3543S1-103L