Bourns 3400S-1-502L

Potentiometer Wirewound 5 Kohms 10 Turns Pwr 5W Shaft Dia 0.2497 in 3400 Series
$ 133.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3400S-1-502L.

Master Electronics

Datasheet3 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
+5.87%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay860-11502
Pot;Wirewound;Rest 5 Kilohms;Panel;10 Turns;Pwr-Rtg 8W;Shaft Dia 0.2497in
TT ElectronicsAR5KL.25
Potentiometer, Wire Wound, 5W, 5000ohm, 1000V, 3% +/-Tol, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
BOURNS 3500S-2-502L Rotary Potentiometer, 5 kohm, 2 W,3%, 10 Turns, Linear
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES

Descriptions

Descriptions of Bourns 3400S-1-502L provided by its distributors.

POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS PWR 5W SHAFT DIA 0.2497 IN 3400 SERIES
Potentiometer, Wire Wound, 5W, 5000ohm, 3% +/-Tol, 10 Turn(s)
Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
Precision Potentiometers 1-13/16 5KOHMS 0.15% WW 10TURNS
5K¦¸ ¡À3% 5W ¡À20ppm/¡æ 500V(DC) 65.09mm*46.04mm*52.39mm
RES POT 5K OHM 3% 5W 6.34MM SLDR LUG PNL MNT
POT 5K OHM 5W WIREWOUND LINEAR
PRECISION POT - 1 13/16 IN. 44MM DIA 10T WW
Wirewound Potentiometer, 5Kohm, 3%, 5W; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:5W; Resistance Tolerance:± 3%; Product Range:3400 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3400S-1-502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3400S1-502L