
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3386V-1-103 | 1,355 | 100 | Bulk | ||||||||
| Master Electronics | 3386V-1-103 | 1,355 | 100 | |||||||||
| RS (Formerly Allied Electronics) | 3386V-1-103 | 0 | 200 | Bulk | 6h | |||||||
| Avnet | 3386V-1-103 | 0 | 200 | 16h | ||||||||
| Quest | 3386V-1-103 | 58 | 12h |
Descriptions of Bourns 3386V-1-103 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: