Bourns 3386F-1-303LF

Trimmer, Cermet, 0.5W, 30000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-303LF.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.45%

CAD Models

Download Bourns 3386F-1-303LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single-Turn Trimmer Potentiometers 1/4 SQ 30KOHMS 10% 0.5WATTS
Res Cermet Trimmer 30K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Res Cermet Trimmer 30K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3386F-1-303LF provided by its distributors.

Trimmer, Cermet, 0.5W, 30000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 30Kohms 10% 0.5Watts Square
Res Cermet Trimmer 30K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 30kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 30KOHM, 10%, 1TURN, TH; Track Resistance: 30kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3386F Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient
Resistance kOhm = 30 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.