Bourns 3362P-1-303LF

Single-Turn Trimmer Potentiometers 1/4 SQ 30KOHMS 10% 0.5WATTS
$ 0.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-303LF.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago
Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.69%

CAD Models

Download Bourns 3362P-1-303LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trimmer, Cermet, 0.5W, 30000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-303LF provided by its distributors.

Single-Turn Trimmer Potentiometers 1/4 SQ 30KOHMS 10% 0.5WATTS
Res Cermet Trimmer 30K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 30kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 30KOHM, 10%, 1TURN, TH; Track Resistance: 30kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°
Resistance kOhm = 30 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.