What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3006P-1-303LF

Res Cermet Trimmer 30K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
$ 0.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-303LF.

Newark

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.11%

Related Parts

Trimmer, Cermet, 0.5W, 30000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 30KOHMS 10% 0.5WATTS
Res Cermet Trimmer 30K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3006P-1-303LF provided by its distributors.

Res Cermet Trimmer 30K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Pot, 30K, 15Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:30Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3006P-1-303LF
Resistance kOhm = 30 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19 / Width mm = 4.8 / Height mm = 6.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.