Bourns 3382G-2-103G

3382 Series 12 mm Rotary Position Sensor 20G Shock 10 KOhm 16 V 3.5 mm Shaft T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3382G-2-103G.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.56%

Supply Chain

Country of OriginTaiwan
Introduction Date2018-11-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLM94023BITME/NOPB
±1.5°C Temperature Sensor with Multiple Gain, Class-AB Analog Output and WCSP 4-DSBGA -50 to 150
HoneywellSL353LT
HONEYWELL S&C SL353LTHall Effect Sensor, Omnipolar, 1.8 A, SOT-23, 3 Pins, 2.2 V, 5.5 V
HoneywellSL353HT
HONEYWELL S&C SL353HT Hall Effect Sensor, Omnipolar, 330 A, SOT-23, 3, 2.2 V, 5.5 V
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Texas InstrumentsLM61BIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
Texas InstrumentsLM45CIM3/NOPB
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100

Descriptions

Descriptions of Bourns 3382G-2-103G provided by its distributors.

3382 Series 12 mm Rotary Position Sensor 20G Shock 10 KOhm 16 V 3.5 mm Shaft T/R
Resistive 0¡ã~330¡ã ¡À30% Increase Clockwise 16V ¡À2% Hole for Shaft SMD , 11mm*12.04mm*3.13mm
Rotary Position Sensor 16V 1MCycles Analog Output 4-Pin SMD T/R Automotive AEC-Q200
POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382G-2-103G
Board Mount Motion & Position Sensors Potentiomet |Bourns, Inc. 3382G-2-103G
POTENTIOMETER - 12MM MULTI-TUR
Wire Wound Potentiometric Sensor
Resistance kOhm = 10 / Tolerance = ±30 % / Power Rating mW = 50 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 330 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Shaft Type = Hollow / Shaft Diameter mm = 3.5 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3382 / Height mm = 3.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.