Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM61BIM3/NOPB

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85

$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

element14

Newark

element14 APAC

Inventory History

3 month trend:
-77.93%

CAD Models

Download Texas Instruments LM61BIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM61BIM3/NOPB.

Related Parts

Texas InstrumentsLM61CIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
Texas InstrumentsLM61BIM3
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
Texas InstrumentsLM62CIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of Texas Instruments LM61BIM3/NOPB provided by its distributors.

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C SOT23-3
SENSOR ANALOG -30C-100C SOT23-3 "Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3"
TEXAS INSTRUMENTS LM61BIM3/NOPB IC, TEMP SENSOR, SMD, SOT-23-3,FULL REEL
Analog Voltage Output Sensor, 0.3V Min, 0.6V Max, 800ohm, 2Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
TEMPERATURE SENSOR, 2C, 3-SOT-23, FULL REEL
Temperature Sensor IC; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; IC Function:Temperature Sensor IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM61BIM3 NOPB
  • LM61BIM3-NOPB
  • LM61BIM3/NOPB .
  • LM61BIM3/NOPB.
  • LM61BIM3NOPB