Bourns 3364X-1-104E

Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3364X-1-104E.

IHS

Datasheet2 pages9 years ago

Newark

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-31
LTD Date2018-09-30

Related Parts

TE Connectivity3142W104P
Res Cermet Trimmer 100K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
PanasonicEVM1DSX30B15
Res Cermet Trimmer 100K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B15
Res Cermet Trimmer 100K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 100000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109

Descriptions

Descriptions of Bourns 3364X-1-104E provided by its distributors.

Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Single - Turn SMD Cermet Trimmer - Leadfree 100Kohms 25% 4mm Square
Trimmer, Cermet, 0.2W, 100000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
Res Cermet Trimmer 100K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
Trimmer Potentiometer 100Kohm 1Turn Smd; Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:surface Mount; No. Of Turns:1Turns; Product Range:3364 Series Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3364X-1-104E.