Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3142W104P

Res Cermet Trimmer 100K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3142W104P.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+6.03%

CAD Models

Download TE Connectivity 3142W104P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity3150W104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B15
Res Cermet Trimmer 100K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3VSX50B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Single - Turn SMD Cermet Trimmer - Leadfree 100Kohms 25% 4mm Square
Adjustable Resistors – SMD; BOURNS; TC33X-2-104E; Cermet; 1.5 mm; 100 mW; Surface Mount
PanasonicEVM1DSX30B15
Res Cermet Trimmer 100K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of TE Connectivity 3142W104P provided by its distributors.

Res Cermet Trimmer 100K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 100000ohm, 25% +/-Tol, 1 Turn(s)
SMD TRIMMER RESTR W/ TAB TERM,100KOHM +/-25%.15W +/-250PPM/C TOP ADJUST
100KΩ ±25% 150mW ±250ppm/℃ SMD mount 4mm(Length)*2.6mm(height)
Trimmer Resistors - SMD 3142W 100K
TRIMMER 100KOHM 0.15W J LEAD TOP
3142W 100K |Citec Te Connectivity 3142W104P
POT 100K OHM 0.15W 25% TOP SMD
TRIMMER, SMD, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3142W Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Adjustment Type: Screwdriver Slot; External Depth: 4.8mm; External Length / Height: 2.2mm; External Width: 4mm; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Reel Quantity: 800; Resistance: 100kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Track Taper: Linear; Voltage Rating: 50V; Voltage Rating V DC: 50V; Voltage Rating VAC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623920-5
  • 16239205
  • 3142W-104P
  • 3142W104P..