Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVM2WSX80B15

Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
$ 0.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM2WSX80B15.

Newark

Datasheet2 pages11 years ago
Datasheet3 pages16 years ago

Electro Sonic

Farnell

Arrow Electronics

DigiKey

CAD Models

Download Panasonic EVM2WSX80B15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3YSX50B15
Res Cermet Trimmer 100K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3VSX50B15
Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Res Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Adjustable Resistors – SMD; BOURNS; TC33X-2-104E; Cermet; 1.5 mm; 100 mW; Surface Mount
PanasonicEVM1DSX30B15
Res Cermet Trimmer 100K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Panasonic EVM2WSX80B15 provided by its distributors.

Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.15W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer Resistors - SMD 100KOhms 2MM SQUARE TRIM POT
SMD CERMET TRIMMER POT, 2MM SQ, 100K
Type: Evm2ws, Low Profile,100K Ohms,Smt Rohs Compliant: Yes
TRIMMER 100KOHM 0.15W J LEAD TOP
TRIMMER, 100KOHM, 25%, 0.15W; Track Resistance:100kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-2WSX80B15