Bourns 3362P-1-505LF

Res Cermet Trimmer 5M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
$ 0.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-505LF.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+45.60%

CAD Models

Download Bourns 3362P-1-505LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
Res Cermet Trimmer 5M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res, cermet,1Mohms,10+/-% Tol,7519-Case Rohs Compliant: Yes |Bourns, Inc. 3006P-1-505LF
Trimmer Potentiometers 5Mohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns 3362P-1-505LF provided by its distributors.

Res Cermet Trimmer 5M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 5MOHMS 10% 0.5WATTS
1/4" SQ, THRU-HOLE, TRIMMER, 5 MEGAOHMS, CERMET, SINGLE TURN
Trimmer, Pot, 5M, 1Turn, Th; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3362P-1-505LF
Resistance MOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.