What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3386F-1-505LF

Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
$ 0.746
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-505LF.

Farnell

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.95%

Related Parts

Res Cermet Trimmer 5M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tu
Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
Trimmer Potentiometers 5Mohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns 3386F-1-505LF provided by its distributors.

Single-Turn Trimmer Potentiometers 3/8 5Mohms 10% 0.5Watts Square
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Trimmer, Pot, 5M, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3386 Series; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3386F-1-505LF
Resistance MOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.