Bourns 3362P-1-502TLF

Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-502TLF.

IHS

Datasheet3 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+682%

CAD Models

Download Bourns 3362P-1-502TLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.471
$ 0.478
$ 0.478
Stock
29,225
365,067
365,067
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362W-1-502LF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3386F-1-502LF
TT Electronics82PR5KLF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF
TT Electronics72PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics72XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-502TLF provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 5 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 5mm (6.71 X 7.04 X 14.63mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 5Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3362P-1-502TLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.