Bourns 3362M-1-105LF

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-105LF.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.737
$ 0.954
$ 0.954
Stock
17,993
13,415
13,415
Authorized Distributors
6
5
5
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics67WR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics72PR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.09W 1(Elec)/1(Mech)Turns 3mm (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3362M-1-105LF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 1MOHMS 10% 0.5WATTS
Trimmer Resistors - Through Hole 1/4"SQ 1MOHMS 10% 0.5WATTS
TRIMMER 1M OHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3362M-1-105LF
TRIMPOT 1.0M OHM 1/4" SQ CER ST
1M¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.99mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.