Bourns 3362M-1-105

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-105.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.954
$ 0.737
$ 0.737
Stock
819
6,528
6,528
Authorized Distributors
5
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7560deg 500mW 70C
TT Electronics67WR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics67YR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3362M-1-105 provided by its distributors.

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 1MOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.