Bourns 3362M-1-103LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-103LF.

IHS

Datasheet3 pages2 years ago

Upverter

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.32%

CAD Models

Download Bourns 3362M-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.88
$ 0.88
Stock
388,878
7,901
7,901
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3362M-1-103LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Trimmer, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
1/4" SQ, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 10KOHM 1TURN THROUGH HOLE; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3362M Series; Power Rating: 500mW; Resistance Tolerance:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362M-1-103LF.