Bourns 3362H-1-104

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-104.

IHS

Datasheet3 pages2 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+84.18%

CAD Models

Download Bourns 3362H-1-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.917
$ 1.176
$ 1.176
Stock
13,771
26,019
26,019
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3362P-1-104LF
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3386F-1-104LF
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3362W-1-104LF
TT Electronics67YR100KLF
Res Cermet Trimmer 100K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics67WR100KLF
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, on top, 67WR100KLF
TT Electronics67XR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3362H-1-104 provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 100KOHMS 10% 0.5WATTS
TRIMMER 100K OHM 0.5W PC PIN TOP
TRIMPOT 100K OHM 1/4" SQ CER ST
100K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 500V(DC) 4.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.