Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-104LF

Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-104LF.

Official Datasheet12 years ago

Inventory History

3 month trend:
+17.05%

CAD Models

Download Bourns 3362P-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.773
$ 0.773
Stock
953,807
175,643
175,643
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 100 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
1/4" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3362H-1-104LF
2.5kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
TT Electronics25PR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3362P-1-104LF provided by its distributors.

Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 100 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Single-Turn Trimmer Potentiometers 1/4 SQ 100KOHMS 10% 0.5WATTS
Bourns 3362P-1-104LF 100k 3362p 0.25in Cermet Trimmer Pot
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube / TRIMMER 100K OHM 0.5W PC PIN
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-104 LF
  • 3362P-1-104LF.
  • 3362P1-104LF