Bourns 3361S-1-253G

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-253G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Arrow Electronics

CAD Models

Download Bourns 3361S-1-253G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.759
Stock
27,950
15,527
Authorized Distributors
4
6
Resistance
25 kΩ
25 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
5-TURN SMD CERMET TRIMMER RESISTOR W/J-HOOK TERM,25KOHM +/-10% 0.25W +/-100PPM/C
TT Electronics44WR25KLFTB
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
SMD Single-Turn Trimmer Potentiometers 25K OHM 4MM SQUARE S
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-3-253E

Descriptions

Descriptions of Bourns 3361S-1-253G provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 25KOHMS 10% 0.5WATTS
TRIMMER - 6MM SQ ST CERMET | Bourns 3361S-1-253G
±10% ±100ppm/℃ 500mW 25kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 25K OHM 0.5W GW SIDE ADJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.