Bourns 3214W-1-253E

5-TURN SMD Cermet Trimmer Resistor W/j-hook Term, 25 Kohm +/-10% 0.25W +/-100PPM/C
$ 1.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-253E.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago
Datasheet2 pages11 years ago

Farnell

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-42.04%

CAD Models

Download Bourns 3214W-1-253E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TT Electronics44WR25KLFTB
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Trimmer, Cermet, 0.25W, 25000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
SMD Multi-Turn Trimmer Potentiometers 4mm 25Kohms 10% Square Cermet Sealed
Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224G-1-253E
Trimmer, Cermet, 0.25W, 25000ohm, 79V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3214W-1-253E provided by its distributors.

5-TURN SMD CERMET TRIMMER RESISTOR W/J-HOOK TERM,25KOHM +/-10% 0.25W +/-100PPM/C
Res Cermet Trimmer 25K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
±10% ±100ppm/℃ 250mW 25kΩ RES-ADJ-SMD Potentiometers, Variable Resistors ROHS
SMD Multi-Turn Trimmer Potentiometers 4mm SQ 25Kohms 10% 5Turn
Res, Trimmer, Top Adj, 25K, 5Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:25Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Product Range:3214 Series Rohs Compliant: Yes |Bourns, Inc. 3214W-1-253E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.