Bourns 3361S-1-202G

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 500mW 70C 2kOhm
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-202G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-85.79%

CAD Models

Download Bourns 3361S-1-202G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 0.731
Stock
18,621
28,042
Authorized Distributors
5
6
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 2K OHM 0.5W GW TOP ADJ
Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3361P-1-202G
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics23BR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

Descriptions

Descriptions of Bourns 3361S-1-202G provided by its distributors.

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 500mW 70C 2kOhm
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD Embossed T/R
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 2KOHMS 10% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.