What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TS53YL202MR10

Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TS53YL202MR10.

IHS

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

TME

Inventory History

3 month trend:
-5.36%

CAD Models

Download Vishay TS53YL202MR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

3314 - 4 mm Square Trimpot Trimming Potentiometer | TRIMMER 2K OHM 0.25W GW TOP ADJ
TT Electronics23BR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 2000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Vishay TS53YL202MR10 provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R
Vishay TS53YL202MR10 TS53YL cermet trimmer linear 0.2W 2kΩ 220°-270°
Trimmers; Power Rating:250mW; Resistance Tolerance:± 20%; Series:TS53; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Voltage Rating:22.4V; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
TRIMMER, SMD, 2K; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:1%; End Resistance:3ohm; External Depth:5mm; External Length / Height:2.7mm; External Width:5mm; IP/NEMA Rating:IP67; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:SMD; Proof Voltage:1000V; Reel Quantity:500; Resistance:2kohm; Resistor Element Material:Variable Rotary Cermet; Resistor Mounting:SMD; Rotation Mechanical Angle:270°; Series:TS53; Tape Width:12mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Track Taper:Linear; Voltage Rating:200V; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS53YL202M R10