
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3352V-1-501 | 379 | 125 | Bulk | ||||||||
| Master Electronics | 3352V-1-501 | 379 | 125 | |||||||||
| Newark | 3352V-1-501 | 0 | 500 | |||||||||
| Avnet | 3352V-1-501 | 0 | 500 | 12h | ||||||||
| RS (Formerly Allied Electronics) | 3352V-1-501 | 0 | 500 | Bulk | 2h |
Descriptions of Bourns 3352V-1-501 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: