Ohmite 20J500E

Fixed Resistor, Wire Wound, 10W, 500ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J500E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-7.29%

CAD Models

Download Ohmite 20J500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.629
$ 2.526
Stock
1,666
178
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite27J500
Fixed Resistor, Wire Wound, 7W, 500ohm, 450V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J500
Fixed Resistor, Wire Wound, 10W, 500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J500E
Fixed Resistor, Wire Wound, 3W, 500ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 500ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 500ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 470ohm, 68.557V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J500E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 500ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 500Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
500 OHMS 5% 10W Vitreous Enamel Conformal Axial Terminal Wirewound Resistor
Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 500 OHM, 10W, 5%; Resistance:500ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Techn 64K8010

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV