Bourns 3352V-1-201LF

Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352V-1-201LF.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.698
$ 2.05
Stock
1,917
0
Authorized Distributors
6
5
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pins
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics91AR200LF
Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 220ohm, 10.5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 220ohm, 10.5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3352V-1-201LF provided by its distributors.

Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 200ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 200 OHMS, CERMET, OPEN FRAME, SINGLE TURN
HORIZONTAL Bulk Tin e3 Thumbwheel Potentiometer ±20% 100ppm/C 9.14mm 0.5W 1/2W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.